text.skipToContent text.skipToNavigation

Manufacturer Part #

983-025-010R031

25 Position Straight Gray Plastic d-Sub Backshell

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 983-025-010R031 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Strain Relief
No of Positions: 25
Color: Grey
Material: Thermoplastic
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$84.00
USD
Quantity
Unit Price
50
$1.68
150
$1.66
250
$1.65
500
$1.63
1,000+
$1.61
Product Variant Information section