text.skipToContent text.skipToNavigation

Manufacturer Part #

A112263-90

DuraMate™ AHDM Series Size 24 Silver Nut

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems A112263-90 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Panel Nut
No of Positions: 6
Color: Silver
Material: Aluminum
Contact Plating: Nickel
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
1,300
Factory Stock:Factory Stock:
6,300
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.60
USD
Quantity
Unit Price
20
$1.28
50
$1.26
150
$1.25
300
$1.23
1,000+
$1.20
Product Variant Information section