text.skipToContent text.skipToNavigation

Manufacturer Part #

A112264

Lockwasher, AHDM Series, SIZE 24

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Amphenol Sine Systems A112264 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Lock Washer
Color: Silver
Material: Stainless Steel
Pricing Section
Global Stock:
976
USA:
976
On Order:
0
Factory Stock:Factory Stock:
45,200
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.40
USD
Quantity
Unit Price
40
$0.585
125
$0.57
250
$0.56
750
$0.55
1,500+
$0.53
Product Variant Information section