text.skipToContent text.skipToNavigation

Manufacturer Part #

A114017

A Series Size 12/16 White Thermoplastic Connector Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Date Code: 2617
Product Specification Section
Amphenol Sine Systems A114017 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Wire Gauge: AWG 12-16
Color: White
Material: Thermoplastic
Pricing Section
Global Stock:
10,675
USA:
10,675
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$17.04
USD
Quantity
Unit Price
400
$0.0426
1,250
$0.0414
3,000
$0.0405
7,500
$0.0396
20,000+
$0.0379