text.skipToContent text.skipToNavigation

Manufacturer Part #

ACC-B03-2

ST1 Series 26.50 mm Hight Black Toggle Full Boot

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch ACC-B03-2 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Boot
Color: Black
Material: Silicone
Diameter: 20mm
Dimension: Ø 20 x 26.5 mm
Features & Applications

Black Rubber Cover used for ST1 and ST2 Series Toggle Switches.

Specifications:

  • Fits: ST1 and ST2 Series with M12 x 1.0 Bushing

Materials:

  • Cap: Silicone Rubber
  • Base: Polyamide 66 (PA66)
  • Nut: Chrome Plated Brass

Colors:

  • Cap: Black
  • Base: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,600.00
USD
Quantity
Unit Price
100
$0.765
200
$0.75
300
$0.74
400
$0.735
500+
$0.72