text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDC-16-9-OBDBK

AHDC Series 9 Position Black Color Receptacle Cap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Amphenol Sine Systems AHDC-16-9-OBDBK - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Color: Black
Material: Thermoplastic
Pricing Section
Global Stock:
85
USA:
85
On Order:
0
Factory Stock:Factory Stock:
1,800
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.20
USD
Quantity
Unit Price
10
$2.12
30
$2.09
100
$2.05
200
$2.04
500+
$1.98
Product Variant Information section