text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP-16-04477

Rubber Flange Seal, shell size 24

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AHDP-16-04477 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Gasket
Hardware Type: Lock Washer
Color: Black
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.25
USD
Quantity
Unit Price
50
$0.405
150
$0.395
400
$0.385
1,000
$0.38
2,500+
$0.365
Product Variant Information section