text.skipToContent text.skipToNavigation

Manufacturer Part #

AIPXE-325X4B-E017

Connector Enclosure For AT/DT, ATM/DTM Series

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AIPXE-325X4B-E017 - Technical Attributes
Attributes Table
Type: Accessory
No of Positions: 24
Color: Clear
Material: Polycarbonate
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,400
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$2,500.00
USD
Quantity
Unit Price
3
$10.40
10
$10.29
25
$10.21
75
$10.12
150+
$10.00
Product Variant Information section