text.skipToContent text.skipToNavigation

Manufacturer Part #

AT-23065

9 Position Female D-Sub Adapter Housing for RJ12 Jack

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2628
Product Specification Section
Features & Applications

The AT-23065-R is a part of AT-23 series 9 pin D-Sub adapter.

Features:

  • Cable: UL 26AWG, 60MM
    • Yellow, Green, Red, Black, White, Brown
  • P1 Connector: D-Sub 9-Pin Male
    • Crimp Type
    • Black Insulation
  • P2 Connector: RJ12 6P6C Female 3µ"
  • PVC Housing
  • Color: Beige
  • Thumbscrew: 4*37MM
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.20
USD
Quantity
Unit Price
10
$2.52
30
$2.48
75
$2.45
200
$2.42
400+
$2.36