text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-12S-CAP

Protective Cover for 12-way Plug, Black

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Date Code: 2412
Product Specification Section
Amphenol Sine Systems AT06-12S-CAP - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
No of Positions: 12
Color: Black
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
21
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.72
USD
Quantity
Unit Price
50
$0.415
150
$0.405
400
$0.395
1,000
$0.39
2,500+
$0.375