text.skipToContent text.skipToNavigation

Manufacturer Part #

AW2S-A

2 pin plug wedge keyed A, grey

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
Amphenol Sine Systems AW2S-A - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 2
Wire Gauge: AWG 14-20
Color: White
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
396
USA:
396
On Order:
0
Factory Stock:Factory Stock:
8,750
Factory Lead Time:
14 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.25
USD
Quantity
Unit Price
125
$0.17
300
$0.167
1,000
$0.164
2,000
$0.161
5,000+
$0.155
Product Variant Information section