text.skipToContent text.skipToNavigation

Manufacturer Part #

AW2S

2-Way Wedgelock Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Amphenol Sine Systems AW2S - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 2
Wire Gauge: AWG 14-20
Color: Green
Material: Thermoplastic
Pricing Section
Global Stock:
40,523
USA:
40,523
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$21.12
USD
Quantity
Unit Price
400
$0.0528
1,250
$0.0514
3,000
$0.0503
7,500
$0.0492
20,000+
$0.047
Product Variant Information section