text.skipToContent text.skipToNavigation

Manufacturer Part #

AW2S-LED

2-Way, Wedgelock, Black (Required for both AT06-2S-LED1201 and AT06-2S-LED2401)

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Amphenol Sine Systems AW2S-LED - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 2
Color: Black
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
29,500
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.05
USD
Quantity
Unit Price
150
$0.147
400
$0.145
1,250
$0.142
2,500
$0.14
7,500+
$0.135
Product Variant Information section