Manufacturer Part #
AW4S
4 Position Green Plug Connector Wedge for Sockets for AT Series
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Amphenol Sine Systems AW4S - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
Mexico
HTS Code:
8547.20.00.00
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AW4S - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Wedge Lock |
| No of Positions: | 4 |
| Wire Gauge: | AWG 14-20 |
| Color: | Green |
| Material: | Thermoplastic |
Pricing Section
Global Stock:
242
USA:
242
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250
$0.0754
750
$0.0733
2,000
$0.0715
4,000
$0.0702
12,500+
$0.0667
Product Variant Information section
Available Packaging
Package Qty:
1 per Box