text.skipToContent text.skipToNavigation

Manufacturer Part #

AW6P

6-Way Wedgelock Receptacle

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Amphenol Sine Systems AW6P - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 6
Wire Gauge: AWG 14-20
Color: Green
Material: Thermoplastic
Pricing Section
Global Stock:
33
USA:
33
42,833
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
33
Multiple Of:
1
Total
$2.35
USD
Quantity
Unit Price
250
$0.0712
750
$0.0692
2,000
$0.0675
4,000
$0.0663
12,500+
$0.063
Product Variant Information section