text.skipToContent text.skipToNavigation

Manufacturer Part #

AW8S

AW8S Size 16 AWG 14-20 Green Color 8-Way Wedge Lock Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Amphenol Sine Systems AW8S - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 8
Color: Green
Material: Thermoplastic
Pricing Section
Global Stock:
8,129
USA:
8,129
On Order:
0
Factory Stock:Factory Stock:
15,840
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Unit Price
1
$0.108
250
$0.105
1,000
$0.102
2,500
$0.0993
10,000+
$0.0936
Product Variant Information section