text.skipToContent text.skipToNavigation

Manufacturer Part #

AWM-4S

AWM Size 20 AWG 16-22 Orange Color 4-Way Wedge Lock Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Amphenol Sine Systems AWM-4S - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 4
Color: Orange
Material: Thermoplastic
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
2,411
USA:
2,411
On Order:
0
Factory Stock:Factory Stock:
20,500
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.95
USD
Quantity
Unit Price
250
$0.0758
750
$0.0737
2,000
$0.0719
4,000
$0.0706
12,500+
$0.0671
Product Variant Information section