text.skipToContent text.skipToNavigation

Manufacturer Part #

AWV-18P

Wedgelock for 18 position receptacle, ATV

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AWV-18P - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 18
Color: Green
Material: Thermoplastic
Pricing Section
Global Stock:
0
USA:
0
1,908
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
75
$0.34
200
$0.335
500
$0.325
1,250
$0.32
3,000+
$0.31
Product Variant Information section