text.skipToContent text.skipToNavigation

Manufacturer Part #

AWV-18S

Wedgelock for 18 position plug, ATV

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Amphenol Sine Systems AWV-18S - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 18
Color: Green
Material: Thermoplastic
Pricing Section
Global Stock:
252
USA:
252
On Order:
0
Factory Stock:Factory Stock:
4,200
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.75
USD
Quantity
Unit Price
50
$0.415
150
$0.405
400
$0.395
1,000
$0.39
2,500+
$0.375
Product Variant Information section