text.skipToContent text.skipToNavigation

Manufacturer Part #

CAP-WACMTPC1

WATERPROOF CAP MALE, 3LOCK, W RB LEAD CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW CAP-WACMTPC1 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Color: Black
Material: Thermoplastic
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.00
USD
Quantity
Unit Price
10
$1.82
30
$1.80
100
$1.77
200
$1.75
500+
$1.71
Product Variant Information section