text.skipToContent text.skipToNavigation

Manufacturer Part #

CAP-WBDFSMA1

WATERPROOF CAP M12*1.0P,FEMALE CONNECTOR,SCREW

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Amphenol LTW CAP-WBDFSMA1 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Color: Black
Material: ABS
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
840
USA:
840
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.80
USD
Quantity
Unit Price
40
$0.47
125
$0.46
300
$0.45
750
$0.44
2,000+
$0.425
Product Variant Information section