text.skipToContent text.skipToNavigation

Manufacturer Part #

GT13S-1P/S-R

Shielded Coaxial Cables Connectors Using Twin Crimp Technology

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric GT13S-1P/S-R - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Retainer, Clip
Color: Grey
Material: Polybutylene Terephthalate
Insulation Resistance: 100MΩ
Operating Temp Range: -30°C to +105°C
Voltage Rating: 250V
Pricing Section
Global Stock:
0
USA:
0
49,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.40
USD
Quantity
Unit Price
200
$0.172
500
$0.169
2,000
$0.165
3,000
$0.164
7,500+
$0.159
Product Variant Information section