text.skipToContent text.skipToNavigation

Manufacturer Part #

M9145

NLN 1-1/4 NPT GRAY Nylon Locknuts

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Heyco M9145 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Lock Washer
Color: Grey
Material: Nylon
Operating Temp Range: -30°C to +105°C
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$395.00
USD
Quantity
Unit Price
500+
$0.79
Product Variant Information section