text.skipToContent text.skipToNavigation

Manufacturer Part #

MRJ258620BP

MRJ Series 1000 V 1.5 A RJ45 Rugged Dust Cover For Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2610
Product Specification Section
Amphenol Communications Solutions MRJ258620BP - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
Color: Black
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.63
USD
Quantity
Unit Price
25
$0.785
75
$0.77
200
$0.75
400
$0.74
1,250+
$0.705