text.skipToContent text.skipToNavigation

Manufacturer Part #

RBS-35BK

RBS Series Resilient Polyurethane Ø 0.370 inch Cylindrical Bumper with Adhesive

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Essentra Components RBS-35BK - Technical Attributes
Attributes Table
Type: Accessory
Color: Black
Diameter: 9.5mm
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$12.50
USD
Quantity
Unit Price
100
$0.25
200
$0.245
1,000
$0.24
2,000+
$0.23
Product Variant Information section