text.skipToContent text.skipToNavigation

Manufacturer Part #

RBS-6

RBS Series Resilient Polyurethane Ø 0.500 inch Cylindrical Bumper with Adhesive

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
Essentra Components RBS-6 - Technical Attributes
Attributes Table
Type: Accessory
Color: Clear
Diameter: 12.7mm
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$34.40
USD
Quantity
Unit Price
200
$0.172
400
$0.17
1,000
$0.167
2,500
$0.164
4,000+
$0.16
Product Variant Information section