text.skipToContent text.skipToNavigation

Manufacturer Part #

RF-SC2290

Tin Plated 30-24 AWG contact

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST RF-SC2290 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Material: Phosphor Bronze
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$233.00
USD
Quantity
Unit Price
10,000
$0.0233
20,000
$0.0229
30,000
$0.0227
40,000
$0.0226
50,000+
$0.0221
Product Variant Information section