text.skipToContent text.skipToNavigation

Manufacturer Part #

RTFD10B

Ø 15.9 mm Center Hole 0.8 mm Thick Shell 10 Square Flange Gasket

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Amphenol Sine Systems RTFD10B - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Gasket
Color: Black
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
1,300
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
250
$0.235
750
$0.23
1,500
$0.225
4,000+
$0.215
Product Variant Information section