text.skipToContent text.skipToNavigation

Manufacturer Part #

RTFD14B

Ø 22.2 mm Center Hole 0.8 mm Thick Shell 14 Square Flange Gasket

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Amphenol Sine Systems RTFD14B - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Gasket
Color: Black
Pricing Section
Global Stock:
630
USA:
630
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
16 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.13
USD
Quantity
Unit Price
75
$0.295
200
$0.29
500
$0.285
1,250
$0.28
3,000+
$0.27
Product Variant Information section