text.skipToContent text.skipToNavigation

Manufacturer Part #

SPHD-002T-P0.5

PHD Series 2 mm 28-24 AWG Secure Locking Device Contact Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
JST SPHD-002T-P0.5 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-28
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications
 The SPHD-002T-P0.5 is a part of PHD Series 2.0 mm Pitch Secure locking Device Contact.

Features:

  • Compact
  • Reliable contacts
  • Fully shrouded header

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$135.20
USD
Quantity
Unit Price
8,000
$0.0169
16,000
$0.0167
32,000
$0.0164
120,000+
$0.0159
Product Variant Information section