text.skipToContent text.skipToNavigation

Manufacturer Part #

SSFH-001T-P0.5

SFH Series AWG 26-22 Copper Alloy Tin Plated Contact

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SSFH-001T-P0.5 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-26
Contact Material: Copper Alloy
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -22°C to +105°C
Voltage Rating: 300V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$270.00
USD
Quantity
Unit Price
15,000
$0.018
30,000
$0.0178
45,000
$0.0176
60,000
$0.0175
75,000+
$0.0171
Product Variant Information section