text.skipToContent text.skipToNavigation

Manufacturer Part #

SSFH-002T-P0.5

SFH Series 30-26 AWG Copper Alloy Tin Plated Crimp Contact

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SSFH-002T-P0.5 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 26-30
Contact Material: Copper Alloy
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 350V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$261.00
USD
Quantity
Unit Price
15,000
$0.0174
30,000
$0.0172
45,000
$0.017
60,000
$0.0169
75,000+
$0.0166
Product Variant Information section