text.skipToContent text.skipToNavigation

Manufacturer Part #

SXA-001T-P0.6

XA Series 22-28 AWG Wire Gauge Tin Crimp Socket Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
JST SXA-001T-P0.6 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-18
Material: Polybutylene Terephthalate
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
64,000
USA:
64,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$115.20
USD
Quantity
Unit Price
8,000
$0.0144
16,000
$0.0141
32,000
$0.0139
120,000+
$0.0134
Product Variant Information section