text.skipToContent text.skipToNavigation

Manufacturer Part #

SXA-001T-P0.6L

XA Series 2.5 mm 26 22 AWG Crimp Contact Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SXA-001T-P0.6L - Technical Attributes
Attributes Table
Type: Receptacle
Termination Style: Crimp
Contact Plating: Tin
Wire Gauge: AWG 22-26
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$119.20
USD
Quantity
Unit Price
8,000
$0.0149
16,000
$0.0147
32,000
$0.0145
40,000
$0.0144
120,000+
$0.014
Product Variant Information section