text.skipToContent text.skipToNavigation

Manufacturer Part #

SXA-01T-P0.6

XAD Series 2.5 mm 24-20 AWG Crimp Contact Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
JST SXA-01T-P0.6 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The SXA-01T-P0.6 is a part of XAD Series 2.5 mm Pitch 20-24 AWG Contact Double-row construction with secure locking device Crimp Style Connector.

Features:

  • Secure locking device
  • Solder crack preventive material
  • polarizing boss
  • Mis-insertion preventive design

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?
Pricing Section
Global Stock:
80,000
USA:
80,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$120.00
USD
Quantity
Unit Price
8,000
$0.015
16,000
$0.0148
32,000
$0.0146
40,000
$0.0145
120,000+
$0.014
Product Variant Information section