text.skipToContent text.skipToNavigation

Manufacturer Part #

TAGBLK

Black Round Switch Cap Ø8.8 x 10.5 mm

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2447
Product Specification Section
E-Switch TAGBLK - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Cap
Color: Black
Material: ABS
Pricing Section
Global Stock:
47
USA:
47
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
47
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.00
USD
Quantity
Unit Price
150
$0.149
300
$0.147
750
$0.144
1,500
$0.142
3,000+
$0.137