text.skipToContent text.skipToNavigation

Manufacturer Part #

USBTJ-04

Gasket for use with USB4715-GF-A Series

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
GCT USBTJ-04 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Gasket
Features & Applications

The gasket is made from Silicone and is required for the connector to meet IP67 standards. Ordered separately, it must be fitted after the connector has been soldered to the PCB.

This gasket fits the following USB connectors:
USB4715 - Waterproof IP67 USB Type C 6 Contact Connector

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.17
USD
Quantity
Unit Price
700
$0.0631
2,100
$0.0614
3,500
$0.0606
14,000
$0.0585
21,000+
$0.0572
Product Variant Information section