text.skipToContent text.skipToNavigation

Manufacturer Part #

Z5.522.8553.0

END BRACKET for DIN RAIL Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Date Code: 2412
Product Specification Section
Wieland Electric Z5.522.8553.0 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: End Stop
Color: Black
Material: Metal
Mounting Method: DIN Rail Mount
Features & Applications

The Z5.522.8553.0 is a End Bracket for DIN RAIL Terminal Block.

Features:

  • Colour Black
  • Inflammability class of insulation material acc. with UL94 V2
  • Width/grid dimension 8 mm
  • Latching Screwable
  • Length 49 mm
  • Material Metal
  • Mounting method DIN rail (top hat rail) 35/7.5 mm
Pricing Section
Global Stock:
5,881
USA:
5,881
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
81
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.50
USD
Quantity
Unit Price
100
$0.895
300
$0.87
500
$0.86
1,000
$0.845
2,000+
$0.825