text.skipToContent text.skipToNavigation

Manufacturer Part #

970

970 Series White .125 inch Diameter Pins PC Phono Jack

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gender: Female Receptacle
No of Positions: 2
Mating Type: Push Pull
Mounting Method: Plug In
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
655
Factory Lead Time:
5-10 Days
Total
$120.00
USD
Quantity
Web Price
1
$1.41
30
$1.24
75
$1.20
200
$1.16
400+
$1.13
Product Variant Information section