text.skipToContent text.skipToNavigation

Manufacturer Part #

ACPM-GN

1/4" Nickel Sleeve and Tip Solder Eyelet 3 Piece Male Mono Phone Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems ACPM-GN - Technical Attributes
Attributes Table
Type: RCA-Jack
Signal Line: Mono
Gender: Male
No of Positions: 2
Shielding: No
Mating Type: Push Pull
Rated Current: 10A
Contact Material: Nickel
Color: Silver
Termination: Solder
Operating Temp Range: -25°C to +70°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$259.00
USD
Quantity
Unit Price
10
$2.67
30
$2.63
75
$2.59
200
$2.56
400+
$2.50
Product Variant Information section