text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3P-AU

1/4" Stereo Straight Phone Thermoplastic Backshell Gold Plated Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems TS3P-AU - Technical Attributes
Attributes Table
Signal Line: Stereo
Gender: Male Plug
No of Positions: 3
Shielding: No
Rated Current: 10A
Contact Material: Brass
Color: Silver
Insulation Resistance: 2GΩ
Termination: Solder
Operating Temp Range: -25°C to +75°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,668.00
USD
Quantity
Unit Price
4
$5.78
15
$5.72
40
$5.67
100
$5.63
250+
$5.56
Product Variant Information section