text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1437719-4

Conn Shielded Circular Subminiature SKT 5 POS Crimp ST Cable Mount 5 Terminal 1

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1437719-4 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 5
Mating Type: Threaded
Termination: Female/Socket Crimp
IP Rating: IP65
Material: Polybutylene Terephthalate (PBT)
Voltage Rating: 60V
Operating Temp Range: -40°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19,115.00
USD
Quantity
Unit Price
1
$40.14
3
$39.65
10
$39.11
20
$38.81
40+
$38.23
Product Variant Information section