text.skipToContent text.skipToNavigation

Manufacturer Part #

1-213928-1

14 Position Wire to Board/Panel Flange Mount Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-213928-1 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Panel Mount DIN Receptacle
No of Positions: 14
Mating Type: Threaded
Termination: Male/Pin Crimp
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
192
Multiple Of:
192
Total
$5,473.92
USD
Quantity
Unit Price
192+
$28.51
Product Variant Information section