text.skipToContent text.skipToNavigation

Manufacturer Part #

1-796329-1

CPC-2 Series 57 Position 250 V 7.5 A Receptacle Female Socket Circular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
TE Connectivity 1-796329-1 - Technical Attributes
Attributes Table
Type: CPC-Connector
No of Positions: 57
Mating Type: Threaded
Termination: Female/Socket Solder
Voltage Rating: 250V
Current Rating: 7.5A
Shell Size: 23
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
144
USA:
144
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$3,391.20
USD
Quantity
Unit Price
72+
$47.10
Product Variant Information section