text.skipToContent text.skipToNavigation

Manufacturer Part #

1-796404-1

CPC Series 1 Flange Receptacle 16 Position Size 17 Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-796404-1 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 16
Mating Type: Threaded
Termination: Male/Pin Solder
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
84
Multiple Of:
14
Total
$4,824.12
USD
Quantity
Unit Price
84+
$57.43
Product Variant Information section