text.skipToContent text.skipToNavigation

Manufacturer Part #

1-796433-1

CPC Series 1 Board Mount Receptacle 7 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-796433-1 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 7
Mating Type: Threaded
Termination: Male/Pin Solder
Material: Plastic
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,976
Factory Lead Time:
7 Weeks
Minimum Order:
144
Multiple Of:
144
Total
$2,900.16
USD
Quantity
Unit Price
144+
$20.14
Product Variant Information section