text.skipToContent text.skipToNavigation

Manufacturer Part #

1445816-3

Miniature 9 Position Black Receptacle Panel Mount Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1445816-3 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 9
Mating Type: Push-Twist
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Plastic
Mounting Method: Panel Mount
Features & Applications
The 1445816-3 series of connector system available in wire-to-wire, wire-to-board and wire-to-panel configurations. Two shell sizes: Size 8 (1-4) or size 11 (5-9) contact positions. Utilizes existing Mini-Universal MATE-N-LOK stamped and formed contacts designed for up to 500 mating cycles when plated with gold or up to 50 cycles with tin plating.

Key Features:

  • Pre-positioned 1/4 turn coupling ring with positive lock and alignment features
  • Unique contact pattern for each position size helps prevent accidental mating with other position sizes
  • Sealed to IP67 (Protected against immersion in water up to 1 meter for 30 minutes)
  • Front or rear jam nut mounting
  • No assembly required
  • Receptacle available in free-hanging or panel mount versions
  • Alternate keys available

Applications:

  • Ideal for Industrial, Instrumentation and Transportation applications where size, contact density and environmental exposure are primary concerns.
  • Nylon housings offer good resistance to a wide range of chemical agents while the IP67 sealing helps prevent ingress of dirt or fluids that could have an adverse effect on the contact interface.

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,912.00
USD
Quantity
Unit Price
400+
$12.28
Product Variant Information section