text.skipToContent text.skipToNavigation

Manufacturer Part #

1546350-2

1 3/8-18 Thread Size 23 Connector Cable Clamp Kit w/ Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1546350-2 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
Mating Type: Threaded
Termination: Female Plug
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$2,182.00
USD
Quantity
Unit Price
100+
$10.91
Product Variant Information section