text.skipToContent text.skipToNavigation

Manufacturer Part #

182649-1

AMP Series 14 Position Threaded Free Hanging Plug CPC Circular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
TE Connectivity 182649-1 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 14
Mating Type: Threaded
Material: Thermoplastic
Shell Size: 17
Mounting Method: Cable Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Unit Price
100
$5.30
200
$5.27
300
$5.25
400+
$5.23
Product Variant Information section