text.skipToContent text.skipToNavigation

Manufacturer Part #

1977887-1

37 Position 23 Shell Size Housing Free Hanging Plug CPC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1977887-1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 37
Mating Type: Threaded
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$5,779.00
USD
Quantity
Unit Price
1
$60.68
3
$59.85
5
$59.47
20
$58.45
30+
$57.79
Product Variant Information section